Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1319315-24
Newark Part No.88AK3107
Product RangeFMC1319315 Series
Your Part Number
811 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $72.380 |
Price for:Each
Minimum: 1
Multiple: 1
$72.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1319315-24
Newark Part No.88AK3107
Product RangeFMC1319315 Series
Technical Datasheet
Connector to ConnectorSMA Jack to 90° MMCX Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC1319315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to 90° MMCX Plug
Cable Length - Metric
610mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC1319315 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
