Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1317315LF-24
Newark Part No.88AK3068
Product RangeFMC1317315LF Series
Your Part Number
816 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.780 |
Price for:Each
Minimum: 1
Multiple: 1
$76.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1317315LF-24
Newark Part No.88AK3068
Product RangeFMC1317315LF Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Jack to 90° MCX Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC1317315LF Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC1317315LF Series
Connector to Connector
SMA Jack to 90° MCX Plug
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
