Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1314315-48
Newark Part No.88AK3028
Product RangeFMC1314315 Series
Your Part Number
172 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $144.700 |
Price for:Each
Minimum: 1
Multiple: 1
$144.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1314315-48
Newark Part No.88AK3028
Product RangeFMC1314315 Series
Technical Datasheet
Connector to ConnectorSMA Jack to 90° 10-32 Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ASMA Jack
Connector Type B10-32 Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeFMC1314315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to 90° 10-32 Plug
Cable Length - Metric
1.21m
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
FMC1314315 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
10-32 Right Angle Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
