Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1018315-50CMCopy
Newark Part No.88AK2790
Product RangeFMC1018315 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $56.090 |
Price for:Each
Minimum: 1
Multiple: 1
$56.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1018315-50CMCopy
Newark Part No.88AK2790
Product RangeFMC1018315 Series
Technical Datasheet
Connector to Connector10-32 Plug to SMC Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type A10-32 Plug
Connector Type BSMC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC1018315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
10-32 Plug to SMC Plug
Cable Length - Metric
500mm
Connector Type A
10-32 Plug
Impedance
50ohm
Product Range
FMC1018315 Series
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG316
Connector Type B
SMC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
