Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1013316-72
Newark Part No.88AK2767
Product RangeFMC1013316 Series
Your Part Number
87 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.690 |
Price for:Each
Minimum: 1
Multiple: 1
$119.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1013316-72
Newark Part No.88AK2767
Product RangeFMC1013316 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to Connector10-32 Plug to SMA Jack
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type A10-32 Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product RangeFMC1013316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
10-32 Plug
Impedance
50ohm
Product Range
FMC1013316 Series
Connector to Connector
10-32 Plug to SMA Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
