Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0913315-120Copy
Newark Part No.88AK2581
Product RangeFMC0913315 Series
Your Part Number
563 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $121.790 |
Price for:Each
Minimum: 1
Multiple: 1
$121.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0913315-120Copy
Newark Part No.88AK2581
Product RangeFMC0913315 Series
Technical Datasheet
Connector to ConnectorMMCX Plug to SMA Jack
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0913315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMCX Plug to SMA Jack
Cable Length - Metric
3.05m
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
FMC0913315 Series
Cable Length - Imperial
10ft
Coaxial Cable Type
RG316
Connector Type B
SMA Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
