Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0816315-72
Newark Part No.88AK2436
Product RangeFMC0816315 Series
Your Part Number
133 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.930 |
Price for:Each
Minimum: 1
Multiple: 1
$105.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0816315-72
Newark Part No.88AK2436
Product RangeFMC0816315 Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorBNC Plug to SMB Plug
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC0816315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.82m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMC0816315 Series
Connector to Connector
BNC Plug to SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
