Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0809316-48Copy
Newark Part No.88AK8957
Product RangeFMC0809316 Series
Your Part Number
1,437 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.400 |
| 5+ | $71.390 |
| 10+ | $67.000 |
| 25+ | $65.000 |
| 50+ | $61.340 |
Price for:Each
Minimum: 1
Multiple: 1
$76.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0809316-48Copy
Newark Part No.88AK8957
Product RangeFMC0809316 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorBNC Plug to MMCX Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Color-
Product RangeFMC0809316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMC0809316 Series
Connector to Connector
BNC Plug to MMCX Plug
Coaxial Cable Type
RG316
Connector Type B
MMCX Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
