Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0809315-12
Newark Part No.88AK8940
Product RangeFMC0809315 Series
Your Part Number
531 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.420 |
Price for:Each
Minimum: 1
Multiple: 1
$84.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0809315-12
Newark Part No.88AK8940
Product RangeFMC0809315 Series
Technical Datasheet
Connector to ConnectorBNC Plug to MMCX Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0809315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to MMCX Plug
Cable Length - Metric
305mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMC0809315 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
MMCX Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
