Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0714315LF-12Copy
Newark Part No.88AK8752
Product RangeFMC0714315LF Series
Your Part Number
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $98.450 |
Price for:Each
Minimum: 1
Multiple: 1
$98.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0714315LF-12Copy
Newark Part No.88AK8752
Product RangeFMC0714315LF Series
Technical Datasheet
Connector to ConnectorMCX Plug to 90° 10-32 Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type B10-32 Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC0714315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to 90° 10-32 Plug
Cable Length - Metric
305mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
FMC0714315LF Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
10-32 Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
