Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0709315LF-48Copy
Newark Part No.88AK8724
Product RangeFMC0709315LF Series
Your Part Number
616 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $48.590 |
Price for:Each
Minimum: 1
Multiple: 1
$48.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0709315LF-48Copy
Newark Part No.88AK8724
Product RangeFMC0709315LF Series
Technical Datasheet
Connector to ConnectorMCX Plug to MMCX Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC0709315LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to MMCX Plug
Cable Length - Metric
1.21m
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
FMC0709315LF Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG316
Connector Type B
MMCX Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
