Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0707315-48Copy
Newark Part No.88AK8683
Product RangeFMC0707315 Series
Your Part Number
308 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.840 |
Price for:Each
Minimum: 1
Multiple: 1
$89.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0707315-48Copy
Newark Part No.88AK8683
Product RangeFMC0707315 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Color-
Product RangeFMC0707315 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
FMC0707315 Series
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG316
Connector Type B
MCX Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
