Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0428315LF-24Copy
Newark Part No.88AK8640
Product RangeFMC0428315LF Series
Your Part Number
507 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.090 |
Price for:Each
Minimum: 1
Multiple: 1
$73.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0428315LF-24Copy
Newark Part No.88AK8640
Product RangeFMC0428315LF Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° SMA Plug to 90° SMC Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMC Right Angle Plug
Connector Type BSMC Right Angle Plug
Impedance50ohm
Product RangeFMC0428315LF Series
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Right Angle Plug
Connector Type B
SMC Right Angle Plug
Product Range
FMC0428315LF Series
Connector to Connector
90° SMA Plug to 90° SMC Plug
Coaxial Cable Type
RG316
Connector Type B
SMC Right Angle Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
