Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0414316-12
Newark Part No.88AK8512
Product RangeFMC0414316 Series
Your Part Number
86 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $132.250 |
Price for:Each
Minimum: 1
Multiple: 1
$132.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0414316-12
Newark Part No.88AK8512
Product RangeFMC0414316 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector90° SMA Plug to 90° 10-32 Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type B10-32 Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0414316 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMC0414316 Series
Connector to Connector
90° SMA Plug to 90° 10-32 Plug
Coaxial Cable Type
RG316
Connector Type B
10-32 Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
