Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0413085-06
Newark Part No.88AK8469
Product RangeFMC0413085 Series
Your Part Number
65 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.150 |
| 5+ | $75.070 |
| 10+ | $68.980 |
| 25+ | $64.660 |
| 50+ | $61.580 |
Price for:Each
Minimum: 1
Multiple: 1
$81.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0413085-06
Newark Part No.88AK8469
Product RangeFMC0413085 Series
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Jack
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeFM-F086
Connector Type ASMA Right Angle Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product RangeFMC0413085 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Jack
Cable Length - Metric
152.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMC0413085 Series
Cable Length - Imperial
6"
Coaxial Cable Type
FM-F086
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
