Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0411315-36Copy
Newark Part No.88AK8436
Product RangeFMC0411315 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $117.570 |
Price for:Each
Minimum: 1
Multiple: 1
$117.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0411315-36Copy
Newark Part No.88AK8436
Product RangeFMC0411315 Series
Technical Datasheet
Connector to Connector90° SMA Plug to N-Type Bulkhead Jack
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0411315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to N-Type Bulkhead Jack
Cable Length - Metric
914.4mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
FMC0411315 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
