Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0304058-60
Newark Part No.88AK8266
Product RangeFMC0304058 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $69.06 |
Price for:Each
Minimum: 1
Multiple: 1
$69.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0304058-60
Newark Part No.88AK8266
Product RangeFMC0304058 Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorTNC Plug to 90° SMA Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0304058 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMC0304058 Series
Connector to Connector
TNC Plug to 90° SMA Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate