Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0303223-120Copy
Newark Part No.88AK8245
Product RangeFMC0303223 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $130.160 |
Price for:Each
Minimum: 1
Multiple: 1
$130.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0303223-120Copy
Newark Part No.88AK8245
Product RangeFMC0303223 Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG223
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0303223 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMC0303223 Series
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG223
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
