Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0216315-72
Newark Part No.88AK8015
Product RangeFMC0216315 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $101.66 |
Price for:Each
Minimum: 1
Multiple: 1
$101.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0216315-72
Newark Part No.88AK8015
Product RangeFMC0216315 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMB Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC0216315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMB Plug
Cable Length - Metric
1.82m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0216315 Series
Cable Length - Imperial
6ft
Coaxial Cable Type
RG316
Connector Type B
SMB Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate