Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0211315-24
Newark Part No.88AK7908
Product RangeFMC0211315 Series
Your Part Number
116 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $125.980 |
Price for:Each
Minimum: 1
Multiple: 1
$125.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0211315-24
Newark Part No.88AK7908
Product RangeFMC0211315 Series
Technical Datasheet
Connector to ConnectorSMA Plug to N-Type Bulkhead Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC0211315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to N-Type Bulkhead Jack
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0211315 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
N Type Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
