Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0207315-06Copy
Newark Part No.88AK7800
Product RangeFMC0207315 Series
Your Part Number
516 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.670 |
Price for:Each
Minimum: 1
Multiple: 1
$87.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0207315-06Copy
Newark Part No.88AK7800
Product RangeFMC0207315 Series
Technical Datasheet
Connector to ConnectorSMA Plug to MCX Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC0207315 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to MCX Plug
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0207315 Series
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
MCX Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
