Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204085LF-06Copy
Newark Part No.88AK7723
Product RangeFMC0204085LF Series
Your Part Number
131 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.780 |
| 5+ | $51.210 |
| 10+ | $48.320 |
| 25+ | $47.350 |
| 50+ | $46.390 |
Price for:Each
Minimum: 1
Multiple: 1
$52.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0204085LF-06Copy
Newark Part No.88AK7723
Product RangeFMC0204085LF Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Imperial6"
Connector Type ASMA Plug
Connector Type BSMA Right Angle Plug
Product RangeFMC0204085LF Series
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Connector Type A
SMA Plug
Product Range
FMC0204085LF Series
Cable Length - Imperial
6"
Connector Type B
SMA Right Angle Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
