Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202914-36Copy
Newark Part No.88AK7670
Product RangeFMC0202914 Series
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $512.230 |
Price for:Each
Minimum: 1
Multiple: 1
$512.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0202914-36Copy
Newark Part No.88AK7670
Product RangeFMC0202914 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeFM-160FLEX
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorGray
Product RangeFMC0202914 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC0202914 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
FM-160FLEX
Connector Type B
SMA Plug
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
