Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0113315LF-48Copy
Newark Part No.88AK7523
Product RangeFMC0113315LF Series
Your Part Number
146 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.190 |
Price for:Each
Minimum: 1
Multiple: 1
$92.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0113315LF-48Copy
Newark Part No.88AK7523
Product RangeFMC0113315LF Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Jack
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BSMA Jack
Connector Type BSMA Jack
Product RangeFMC0113315LF Series
Technical Specifications
Connector to Connector
N-Type Plug to SMA Jack
Coaxial Cable Type
RG316
Connector Type A
N Type Plug
Connector Type B
SMA Jack
Cable Length - Metric
1.21m
Connector Type A
N Type Plug
Connector Type B
SMA Jack
Product Range
FMC0113315LF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
