Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0113315LF-36Copy
Newark Part No.88AK7522
Product RangeFMC0113315LF Series
Your Part Number
146 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.430 |
Price for:Each
Minimum: 1
Multiple: 1
$84.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0113315LF-36Copy
Newark Part No.88AK7522
Product RangeFMC0113315LF Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type AN Type Plug
Connector Type BSMA Jack
Impedance50ohm
Product RangeFMC0113315LF Series
Technical Specifications
Connector to Connector
N-Type Plug to SMA Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Jack
Product Range
FMC0113315LF Series
Cable Length - Metric
914.4mm
Connector Type A
N Type Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
