Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101143LF-48Copy
Newark Part No.88AK7322
Product RangeFMC0101143LF Series
Your Part Number
246 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.670 |
| 5+ | $80.050 |
| 10+ | $75.120 |
| 25+ | $72.880 |
| 50+ | $68.770 |
Price for:Each
Minimum: 1
Multiple: 1
$85.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101143LF-48Copy
Newark Part No.88AK7322
Product RangeFMC0101143LF Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeFMC0101143LF Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG142
Connector Type B
N Type Plug
Product Range
FMC0101143LF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
