Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101143-72Copy
Newark Part No.88AK7317
Product RangeFMC0101143 Series
Your Part Number
244 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.190 |
Price for:Each
Minimum: 1
Multiple: 1
$92.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101143-72Copy
Newark Part No.88AK7317
Product RangeFMC0101143 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeFMC0101143 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
1.82m
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
6ft
Coaxial Cable Type
RG142
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Product Range
FMC0101143 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
