Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101143-24Copy
Newark Part No.88AK7313
Product RangeFMC0101143 Series
Your Part Number
245 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.030 |
Price for:Each
Minimum: 1
Multiple: 1
$69.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101143-24Copy
Newark Part No.88AK7313
Product RangeFMC0101143 Series
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BN Type Plug
Product RangeFMC0101143 Series
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG142
Connector Type B
N Type Plug
Cable Length - Metric
610mm
Connector Type A
N Type Plug
Product Range
FMC0101143 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
