Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101143-120Copy
Newark Part No.88AK7311
Product RangeFMC0101143 Series
Your Part Number
244 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $160.110 |
| 5+ | $150.260 |
| 10+ | $143.630 |
| 25+ | $137.560 |
Price for:Each
Minimum: 1
Multiple: 1
$160.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0101143-120Copy
Newark Part No.88AK7311
Product RangeFMC0101143 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG142
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Product RangeFMC0101143 Series
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
3.05m
Connector Type A
N Type Plug
Impedance
50ohm
Cable Length - Imperial
10ft
Coaxial Cable Type
RG142
Connector Type B
N Type Plug
Product Range
FMC0101143 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
