Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0100214LF-12
Newark Part No.88AK7261
Product RangeFMC0100214LF Series
Your Part Number
Technical Datasheet
429 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.840 |
Price for:Each
Minimum: 1
Multiple: 1
$66.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC0100214LF-12
Newark Part No.88AK7261
Product RangeFMC0100214LF Series
Technical Datasheet
Connector to ConnectorN-Type Plug to Free End
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG214
Connector Type AN Type Plug
Connector Type BFree End
Impedance50ohm
Jacket ColorBlack
Product RangeFMC0100214LF Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to Free End
Cable Length - Metric
305mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMC0100214LF Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG214
Connector Type B
Free End
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate