Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00729-36Copy
Newark Part No.88AK7233
Product RangeFMC00729 Series
Your Part Number
77 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.630 |
Price for:Each
Minimum: 1
Multiple: 1
$110.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00729-36Copy
Newark Part No.88AK7233
Product RangeFMC00729 Series
Technical Datasheet
Cable Length - Imperial36"
Coaxial Cable TypeRG316
Connector Type ASSMC Plug
Connector Type ASSMC Plug
Connector Type BSSMC Plug
Connector Type BSSMC Plug
Impedance50ohm
Product RangeFMC00729 Series
Technical Specifications
Cable Length - Imperial
36"
Connector Type A
SSMC Plug
Connector Type B
SSMC Plug
Impedance
50ohm
Coaxial Cable Type
RG316
Connector Type A
SSMC Plug
Connector Type B
SSMC Plug
Product Range
FMC00729 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
