Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00729-12Copy
Newark Part No.88AK7231
Product RangeFMC00729 Series
Your Part Number
77 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.070 |
Price for:Each
Minimum: 1
Multiple: 1
$96.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00729-12Copy
Newark Part No.88AK7231
Product RangeFMC00729 Series
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG316
Connector Type ASSMC Plug
Connector Type BSSMC Plug
Product RangeFMC00729 Series
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
SSMC Plug
Cable Length - Metric
305mm
Connector Type A
SSMC Plug
Product Range
FMC00729 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
