Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00635-150CMCopy
Newark Part No.88AK7199
Product RangeFMC00635 Series
Your Part Number
182 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.590 |
Price for:Each
Minimum: 1
Multiple: 1
$86.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00635-150CMCopy
Newark Part No.88AK7199
Product RangeFMC00635 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° BNC Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG142
Connector Type ASMA Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC00635 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° BNC Plug
Cable Length - Metric
1.5m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC00635 Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG142
Connector Type B
BNC Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
