Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00619-36Copy
Newark Part No.88AK7184
Product RangeFMC00619 Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $98.450 |
Price for:Each
Minimum: 1
Multiple: 1
$98.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00619-36Copy
Newark Part No.88AK7184
Product RangeFMC00619 Series
Technical Datasheet
Connector to Connector90° MMBX Plug to SMA Bulkhead Jack
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type AMMBX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00619 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMBX Plug to SMA Bulkhead Jack
Cable Length - Metric
914.4mm
Connector Type A
MMBX Right Angle Plug
Impedance
50ohm
Product Range
FMC00619 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
