Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00600-48Copy
Newark Part No.88AK7172
Product RangeFMC00600 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $193.620 |
Price for:Each
Minimum: 1
Multiple: 1
$193.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00600-48Copy
Newark Part No.88AK7172
Product RangeFMC00600 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorTNC Bulkhead Jack to MCX Plug
Cable Length - Metric1.21m
Coaxial Cable TypeRG316
Connector Type ATNC Bulkhead Jack
Connector Type BMCX Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC00600 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.21m
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
FMC00600 Series
Connector to Connector
TNC Bulkhead Jack to MCX Plug
Coaxial Cable Type
RG316
Connector Type B
MCX Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
