Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00442-24Copy
Newark Part No.88AK7111
Product RangeFMC00442 Series
Your Part Number
75 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $121.790 |
Price for:Each
Minimum: 1
Multiple: 1
$121.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00442-24Copy
Newark Part No.88AK7111
Product RangeFMC00442 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorN-Type Plug to SMA RP Jack
Cable Length - Metric610mm
Coaxial Cable TypeLMR-240
Connector Type AN Type Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00442 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
FMC00442 Series
Connector to Connector
N-Type Plug to SMA RP Jack
Coaxial Cable Type
LMR-240
Connector Type B
SMA RP Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
