Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00429-24Copy
Newark Part No.88AK7107
Your Part Number
218 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.110 |
Price for:Each
Minimum: 1
Multiple: 1
$159.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00429-24Copy
Newark Part No.88AK7107
Technical Datasheet
Connector to ConnectorSMA Plug to 90° TNC Plug
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG142
Connector Type ASMA Plug
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket ColorTan
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° TNC Plug
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
24"
Coaxial Cable Type
RG142
Connector Type B
TNC Right Angle Plug
Jacket Color
Tan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
