Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00361-150CMCopy
Newark Part No.88AK7037
Product RangeFMC00361 Series
Your Part Number
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $113.350 |
Price for:Each
Minimum: 1
Multiple: 1
$113.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00361-150CMCopy
Newark Part No.88AK7037
Product RangeFMC00361 Series
Technical Datasheet
Connector to ConnectorMMCX Jack to 90° SMB Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG316
Connector Type AMMCX Jack
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC00361 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MMCX Jack to 90° SMB Plug
Cable Length - Metric
1.5m
Connector Type A
MMCX Jack
Impedance
50ohm
Product Range
FMC00361 Series
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
