Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00354-24Copy
Newark Part No.88AK7030
Product RangeFMC00354 Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $191.610 |
Price for:Each
Minimum: 1
Multiple: 1
$191.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00354-24Copy
Newark Part No.88AK7030
Product RangeFMC00354 Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to TNC Bulkhead Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC00354 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to TNC Bulkhead Jack
Cable Length - Metric
610mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
FMC00354 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
TNC Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
