Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00354-150CMCopy
Newark Part No.88AK7028
Product RangeFMC00354 Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $209.660 |
Price for:Each
Minimum: 1
Multiple: 1
$209.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00354-150CMCopy
Newark Part No.88AK7028
Product RangeFMC00354 Series
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorSMA Bulkhead Jack to TNC Bulkhead Jack
Cable Length - Metric1.5m
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC00354 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
FMC00354 Series
Connector to Connector
SMA Bulkhead Jack to TNC Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
TNC Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
