Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00352-200CM
Newark Part No.88AK7020
Product RangeFMC00352 Series
Your Part Number
762 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.690 |
Price for:Each
Minimum: 1
Multiple: 1
$119.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00352-200CM
Newark Part No.88AK7020
Product RangeFMC00352 Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Bulkhead Jack
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG142
Connector Type ABNC Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC00352 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to BNC Bulkhead Jack
Cable Length - Metric
2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
FMC00352 Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG142
Connector Type B
BNC Bulkhead Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
