Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00341-150CMCopy
Newark Part No.88AK6969
Your Part Number
74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $138.490 |
Price for:Each
Minimum: 1
Multiple: 1
$138.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00341-150CMCopy
Newark Part No.88AK6969
Technical Datasheet
Connector to Connector90° SMA Plug to TNC Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorTan
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° SMA Plug to TNC Plug
Cable Length - Metric
1.5m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG316
Connector Type B
TNC Plug
Jacket Color
Tan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
