Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00340-36
Newark Part No.88AK6963
Product RangeFMC00340 Series
Your Part Number
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $177.460 |
Price for:Each
Minimum: 1
Multiple: 1
$177.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00340-36
Newark Part No.88AK6963
Product RangeFMC00340 Series
Technical Datasheet
Connector to ConnectorTNC Bulkhead Jack to BNC Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ATNC Bulkhead Jack
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC00340 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Bulkhead Jack to BNC Plug
Cable Length - Metric
914.4mm
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
FMC00340 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
BNC Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
