Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00340-200CM
Newark Part No.88AK6961
Product RangeFMC00340 Series
Your Part Number
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $199.640 |
Price for:Each
Minimum: 1
Multiple: 1
$199.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00340-200CM
Newark Part No.88AK6961
Product RangeFMC00340 Series
Technical Datasheet
Connector to ConnectorTNC Bulkhead Jack to BNC Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG316
Connector Type ATNC Bulkhead Jack
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMC00340 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Bulkhead Jack to BNC Plug
Cable Length - Metric
2m
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
FMC00340 Series
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG316
Connector Type B
BNC Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
