Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00339-12
Newark Part No.88AK6950
Product RangeFMC00339 Series
Your Part Number
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $167.290 |
Price for:Each
Minimum: 1
Multiple: 1
$167.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00339-12
Newark Part No.88AK6950
Product RangeFMC00339 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorTNC Bulkhead Jack to 90° MCX Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type ATNC Bulkhead Jack
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00339 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
FMC00339 Series
Connector to Connector
TNC Bulkhead Jack to 90° MCX Plug
Coaxial Cable Type
RG174
Connector Type B
MCX Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
