Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00334-36Copy
Newark Part No.88AK6928
Product RangeFMC00334 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $124.680 |
Price for:Each
Minimum: 1
Multiple: 1
$124.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00334-36Copy
Newark Part No.88AK6928
Product RangeFMC00334 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorTNC Bulkhead Jack to 90° MMCX Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type ATNC Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00334 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
TNC Bulkhead Jack
Impedance
50ohm
Product Range
FMC00334 Series
Connector to Connector
TNC Bulkhead Jack to 90° MMCX Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
