Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00331-48
Newark Part No.88AK6920
Product RangeFMC00331 Series
Your Part Number
393 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $130.160 |
Price for:Each
Minimum: 1
Multiple: 1
$130.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00331-48
Newark Part No.88AK6920
Product RangeFMC00331 Series
Technical Datasheet
Connector to ConnectorSMA Plug to 90° N-Type Plug
Cable Length - Imperial4ft
Cable Length - Metric1.21m
Coaxial Cable TypeRG223
Connector Type ASMA Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00331 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to 90° N-Type Plug
Cable Length - Metric
1.21m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC00331 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
RG223
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
