Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00331-24
Newark Part No.88AK6918
Product RangeFMC00331 Series
Your Part Number
393 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.990 |
Price for:Each
Minimum: 1
Multiple: 1
$106.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00331-24
Newark Part No.88AK6918
Product RangeFMC00331 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to 90° N-Type Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG223
Connector Type ASMA Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMC00331 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
FMC00331 Series
Connector to Connector
SMA Plug to 90° N-Type Plug
Coaxial Cable Type
RG223
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
