Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00324-36Copy
Newark Part No.88AK6883
Product RangeFMC00324 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $113.350 |
Price for:Each
Minimum: 1
Multiple: 1
$113.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00324-36Copy
Newark Part No.88AK6883
Product RangeFMC00324 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorSMC Plug to MMCX Jack
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMC Plug
Connector Type BMMCX Jack
Impedance50ohm
Jacket ColorTan
Product RangeFMC00324 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
SMC Plug
Impedance
50ohm
Product Range
FMC00324 Series
Connector to Connector
SMC Plug to MMCX Jack
Coaxial Cable Type
RG316
Connector Type B
MMCX Jack
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
