Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00323-100CMCopy
Newark Part No.88AK6869
Product RangeFMC00323 Series
Your Part Number
154 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.400 |
Price for:Each
Minimum: 1
Multiple: 1
$85.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC00323-100CMCopy
Newark Part No.88AK6869
Product RangeFMC00323 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASSMC Plug
Connector Type BSMB Plug
Product RangeFMC00323 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
SMB Plug
SVHC
To Be Advised
Cable Length - Metric
1m
Connector Type A
SSMC Plug
Product Range
FMC00323 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
